
The LQW2BHN33NJ03K is a surface mount fixed inductor from Murata, featuring a general purpose inductor design with a nominal inductance of 0.033uH and a DC resistance of 0.15Ohm. It has a maximum rated current of 0.57A and operates at a self-resonance frequency of 1900MHz. The inductor is shielded and has a quality factor of at least 40 at its nominal inductance. It is designed for RF inductor applications and is available in an 0805 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW2BHN33NJ03K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.57 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1900 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BHN33NJ03K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.