
Surface mount wirewound RF chip inductor featuring 33nH inductance with a 5% tolerance, tested at 100MHz. This unshielded component offers a Q factor of 40 and a rated current of 570mA, with a low DC resistance of 150mR. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -40°C to 85°C and utilizes a non-magnetic, air core.
Sign in to ask questions about the Murata LQW2BHN33NJ03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BHN33NJ03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Air |
| Current Rating | 570mA |
| DC Current | 570mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 570mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 570mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | LQW2BHN_03 |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN33NJ03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
