
The LQW2BHN39NJ03K is a general purpose inductor with a nominal inductance of 0.039uH and a DC resistance of 0.09Ohm. It has a maximum rated current of 0.73A and operates at a test frequency of 100kHz. The inductor is not shielded and has a self resonance frequency of 1700kHz. It is available in a CHIP, 0805 package type and is suitable for use in RF inductor applications.
Sign in to ask questions about the Murata LQW2BHN39NJ03K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BHN39NJ03K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.73 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BHN39NJ03K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.