
Surface mount fixed inductor featuring 39nH inductance with a 5% tolerance, tested at 100MHz. This unshielded wirewound component offers a Q factor of 40 and a maximum DC current rating of 730mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 90mR. The inductor is housed in an 0805 case code and is supplied on tape and reel.
Sign in to ask questions about the Murata LQW2BHN39NJ03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BHN39NJ03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| Current Rating | 730mA |
| DC Current | 730mA |
| DC Resistance (DCR) | 90mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 39nH |
| Length | 2mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | LQW2BHN_03 |
| Series Resistance | 90mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN39NJ03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
