
Surface mount fixed inductor with 56nH inductance and 2% tolerance. Features a 40 Q-factor at 100MHz test frequency and a 430mA current rating. Operating temperature range is -40°C to 85°C. This unshielded wirewound component is housed in an 0805 package with a 260mΩ DC resistance.
Sign in to ask questions about the Murata LQW2BHN56NG03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BHN56NG03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 260mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 56nH |
| Length | 2mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | LQW2BHN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN56NG03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
