The LQW2BHN6N8D13K is a 0805 wirewound inductor from Murata with an inductance of 0.0068uH and a tolerance of 0.5nH. It operates at a maximum DC current of 1.4A and has a maximum DC resistance of 0.02 ohms. The inductor has a minimum quality factor of 35 and a minimum self-resonant frequency of 5400MHz. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0068uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 5400MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.78mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |