
Surface mount fixed inductor featuring 82nH inductance with a 2% tolerance, tested at 100MHz. This unshielded, wirewound chip inductor operates with a maximum DC current of 320mA and a DC resistance of 420mR. Designed for surface mounting in an 0805 package, it offers a Q factor of 40 at 100MHz and a self-resonant frequency of 1.1GHz. Operating temperature range spans from -55°C to 85°C, with a non-magnetic core.
Sign in to ask questions about the Murata LQW2BHN82NG03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BHN82NG03L technical specifications.
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| DC Current | 320mA |
| DC Resistance (DCR) | 420mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Inductance | 82nH |
| Length | 2mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000317oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN82NG03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
