
This is a general purpose inductor with a nominal inductance of 0.082uH and a DC resistance of 0.42 ohms. It has a maximum rated current of 0.32A and a self resonance frequency of 1100 MHz. The inductor is not shielded and is intended for use in RF applications. It is available in a CHIP package type with dimensions of 2mm in length, 1.5mm in width, and 1.7mm in height. The operating temperature range is from -40 to 85 degrees Celsius.
Sign in to ask questions about the Murata LQW2BHN82NJ03K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BHN82NJ03K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.42 |
| Rated Current-Max | 0.32 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BHN82NJ03K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.