
Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, tested at 100MHz. This unshielded wirewound component offers a Q factor of 40 and a rated current of 320mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 420mR. The inductor is housed in an 0805 case code and is RoHS compliant.
Sign in to ask questions about the Murata LQW2BHN82NJ03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BHN82NJ03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Air |
| Current Rating | 320mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 420mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 320mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | LQW2BHN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN82NJ03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
