
The LQW2BHN8N6D11L is an unshielded fixed inductor from Murata, packaged in a 0805 case. It has a maximum DC current rating of 1.3A and a self-resonant frequency of 3.9GHz. The inductor is designed for surface mount applications and is available in quantities of 2000 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 1.7mm |
| Inductance | 8.6nH |
| Length | 2mm |
| Max DC Current | 1.3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.9GHz |
| Series | LQW2BH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Not Compliant |