
Surface mount wirewound RF chip inductor featuring 0.15µH inductance with a tight 2% tolerance, tested at 100MHz. This unshielded component offers a Q factor of 30 and a maximum DC current rating of 260mA, with a DC resistance of 680mΩ. Housed in an 0805 (2012 metric) case, it operates across a temperature range of -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW2BHNR15G03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| Current Rating | 260mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 680mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 150nH |
| Length | 2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | LQW2BHN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR15G03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.