
Surface mount fixed inductor with 0.18µH inductance and 2% tolerance. Features unshielded wirewound construction with a non-magnetic core, offering a Q factor of 35 at 100MHz and a self-resonant frequency of 700MHz. Rated for 250mA DC current with a DC resistance of 0.71Ω. Packaged in an 0805 case, this RoHS compliant component operates from -55°C to 85°C.
Murata LQW2BHNR18G03L technical specifications.
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| DC Current | 250mA |
| DC Resistance (DCR) | 710mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Inductance | 180nH |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 0.000317oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR18G03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
