The LQW2UAS22NF00B is a surface mount fixed inductor from Murata with a type of RF Chip technology and wirewound construction. It features an unshielded protection style and a non-magnetic core material. The inductor has a nominal inductance of 0.022uH with a tolerance of 1% and is tested at a frequency of 50MHz. It can handle a maximum DC current of 1A with a maximum DC resistance of 0.12 ohms. The inductor has a minimum quality factor of 55 and a minimum self resonant frequency of 2400MHz. It measures 2.92mm in length, 2.03mm in height, and 2.65mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.022uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |