
The Murata LQW2UAS22NJ0CL is a surface mount fixed inductor with a nominal inductance of 22uH and a DC resistance of 0.12 Ohm. It is designed for general purpose inductor applications and has a maximum rated current of 1A. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is not shielded and has a self resonance frequency of 2400MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2400 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |