
Surface mount wirewound RF chip inductor with 33nH inductance and 5% tolerance, operating at 50MHz with a Q factor of 60. Features a 1A current rating, 0.14 Ohm DC resistance, and an air core. This unshielded component is housed in a 1008 (2520 metric) case, suitable for surface mounting with tape and reel packaging. It operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Murata LQW2UAS33NJ00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2UAS33NJ00L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Air |
| Current Rating | 1A |
| DC Resistance (DCR) | 140mR |
| Depth | 2.65mm |
| Height | 1.83mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 33nH |
| Length | 0.103inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | LQW2UA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.001376oz |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2UAS33NJ00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.