
Surface mount wirewound fixed inductor with 3.3µH inductance and 5% tolerance. Features a 22 Q-factor at 7.9MHz, 290mA current rating, and 3.4Ω DCR. Operates from -55°C to 125°C in a 1008 (2520 metric) case. Unshielded, non-magnetic air core construction.
Murata LQW2UAS3R3J00L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Air |
| Current Rating | 290mA |
| DC Resistance (DCR) | 3.4R |
| Depth | 2.65mm |
| Height | 1.83mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 5% |
| Length | 0.103inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | LQW2UA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.001376oz |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2UAS3R3J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.