
Surface mount fixed inductor featuring 47nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes an air core and offers a 1A current rating with a low 0.16 Ohm DC resistance. Operating across a wide temperature range of -55°C to 125°C, it boasts a Q factor of 65 at 50MHz and a self-resonant frequency of 1.5GHz. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
Sign in to ask questions about the Murata LQW2UAS47NJ00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2UAS47NJ00L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Air |
| Current Rating | 1A |
| DC Resistance (DCR) | 160mR |
| Depth | 2.65mm |
| Height | 1.83mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Length | 0.103inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | LQW2UA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.001376oz |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2UAS47NJ00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
