
The LQW2UASR18F00L is a general purpose inductor with a nominal inductance of 0.18uH and a maximum rated current of 0.62A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 750MHz. This inductor is designed for surface mount applications and is available in a chip package type 1008. It is not shielded and has a DC resistance of 0.77 ohms.
Sign in to ask questions about the Murata LQW2UASR18F00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2UASR18F00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.77 |
| Rated Current-Max | 0.62 |
| Test Frequency | 25 |
| Self Resonance Frequency | 750 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2UASR18F00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.