Surface mount fixed inductor featuring 56nH inductance with a 5% tolerance, tested at 100MHz. This unshielded wirewound chip inductor offers a Q factor of 60 and a maximum DC current rating of 330mA. Constructed with a non-magnetic core, it operates within a temperature range of -40°C to 85°C and has a DC resistance of 140mΩ. The component is housed in a 1206 (3216 metric) case and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Murata LQW31HN56NJ03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 140mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | LQW31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000705oz |
| Width | 0.063inch |
| RoHS | Compliant |