
Surface mount wirewound RF chip inductor offering 100nH inductance with a 10% tolerance, tested at 100MHz. Features a 60 Q-factor, 230mA DC current rating, and 300mΩ DC resistance. Housed in a 1206 (3216 metric) case with ferrite core material, operating from -55°C to 85°C. This unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW31HNR10K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 230mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 100nH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | LQW31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW31HNR10K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.