
Surface mount power chip inductor featuring wirewound construction for general purpose and RF applications. This shielded component offers 47µH inductance with a 20% tolerance, operating at 1MHz. It handles a maximum rated current of 0.5A with a DC resistance of 0.9Ω. Designed for automotive environments, it operates from -40°C to 125°C and measures 3.2mm x 2.5mm x 0.85mm.
Murata LQW32FT470M0HL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW32FT470M0HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.