Murata LQY33PN100M02L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Current Rating | 420mA |
| DC Resistance (DCR) | 1R |
| Height - Seated (Max) | 0.037inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| Series | LQY33 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQY33PN100M02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
