Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQY33PN4R7M02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Current Rating | 600mA |
| DC Resistance (DCR) | 530mR |
| Height - Seated (Max) | 0.037inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | LQY33 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQY33PN4R7M02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
