Alkaline Manganese Battery Coin 1.5V 120mAh A76 Primary Bulk
Murata LR44/8MR1WW technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 1.5V |
| Capacity | 0.12Ah |
| Chemistry | Alkaline Manganese |
| Cell Size | A76 |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| IEC Designation | LR44 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.