Murata LSM-0.75/16-D12-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 12W |
| Output Voltage | 750mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSM |
| Voltage - Output 1 | 750mV |
| RoHS | Compliant |
Download the complete datasheet for Murata LSM-0.75/16-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
