The Murata LSM-2/10-D12-C is a single output DC-DC converter with an output voltage of 2V and output power of 20W. It features an output current of 10A and is packaged in a surface mount device (SMD/SMT) format. The converter is available in tape and reel packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Murata LSM-2/10-D12-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 20W |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSM |
| Voltage - Output 1 | 2V |
| RoHS | Compliant |
No datasheet is available for this part.