The LSM-2/16-D12-C is a single output power supply from Murata with an output voltage of 2V and a maximum output current of 16A, resulting in a maximum output power of 32W. It is available in a surface mount package. The LSM-2/16-D12-C is packaged on a tape and reel. It is compliant with RoHS regulations.
Murata LSM-2/16-D12-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 32W |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSM |
| Voltage - Output 1 | 2V |
| RoHS | Compliant |
No datasheet is available for this part.