
Board mount DC/DC converter delivering 50W maximum output power with a 10A maximum output current. Features a 0.75V to 5V adjustable output voltage range and a 5V nominal output. Operates from an 8.3V to 14V DC input voltage, with a typical 12V operating supply voltage. Achieves 95.8% efficiency and includes UVLO and SCP protection features. Packaged in an SMD/SMT case for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Murata LSM2-T/10-D12-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 33.02mm |
| Efficiency | 95.8% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Length | 1.3inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSM2 |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSM2-T/10-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.