
Board mount DC-DC converter delivering 80W maximum output power with a 16A maximum output current. Features a 5V nominal output voltage, adjustable from 0.75V to 5V, and operates with an input voltage range of 8.3V to 14V DC. Achieves 94% efficiency and includes UVLO and SCP protection features. Packaged in an SMD/SMT form factor for surface mounting, with dimensions of 1.3 inches (length) x 0.53 inches (width) x 0.34 inches (height). Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 33.02mm |
| Efficiency | 94% |
| Features | UVLO, SCP |
| Height | 0.34inch |
| Length | 1.3inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSM2 |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Compliant |