
Board Mount DC/DC Converter, 52.8W output power, delivering 16A at a nominal 3.3V output voltage. Features include Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP), with an impressive 94.7% efficiency. Operates from a 2.4V to 5.5V input range, with a 5V nominal operating supply voltage. Packaged in SMD/SMT for surface mounting, this converter boasts a UL94 V-0 flammability rating and operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata LSM2-T/16-W3-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LSM2-T/16-W3-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Efficiency | 94.7% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 52.8W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 53W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16A |
| Output Power | 53W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSM2 |
| Voltage - Output 1 | 3.3V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSM2-T/16-W3-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
