
Board mount DC/DC converter delivering up to 6A and 20W output power. Features adjustable output voltage from 0.75V to 3.3V with a maximum output of 3.3V. Operates efficiently at 95.5% with a wide input voltage range of 2.4V to 5.5V DC. Includes UVLO and SCP protection, housed in an SMD/SMT package for surface mounting. Rated UL94 V-0 for flammability and operates from -40°C to 85°C.
Sign in to ask questions about the Murata LSM2-T/6-W3-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LSM2-T/6-W3-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 27.94mm |
| Efficiency | 95.5% |
| Features | UVLO, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Length | 1.3inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSM2 |
| Voltage - Output 1 | 3.3V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSM2-T/6-W3-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.