
The LSN-1.2/10-D3-C is a non-isolated DC-DC converter from Murata with a nominal input voltage of 3.3V and a single output voltage of 1.2V. It can deliver an output current of 10A and an output power of 12W. The converter has a package style of SIP and is available in rail or tube packaging. It operates within a temperature range of -40°C to 85°C and has a mounting style of horizontal.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 8.6mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 12W |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LSN |
| Voltage - Output 1 | 1.2V |
| RoHS | Compliant |