The LSN Series DC-DC converter from Murata features a nominal input voltage of 3.3V and a single output voltage of 1.5V with a maximum output current of 10A. This non-isolated converter has a maximum output power of 15W and operates within a temperature range of -40°C to 85°C. It is available in a SIP package and is packaged in rail or tube form. The LSN Series is compliant with RoHS regulations and is not radiation hardened.
Murata LSN-1.5/10-D3-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 8.6mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 15W |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSN |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
No datasheet is available for this part.