
The LSN Series is a non-isolated DC-DC converter with a nominal input voltage of 12V and a nominal output voltage of 1.8V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter has a high output current of 10A and an output power of 18W. It is available in a SIP package and is lead-free. The LSN Series is RoHS compliant and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LSN-1.8/10-D12J-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 8.64mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 18W |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSN |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN-1.8/10-D12J-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.