Module DC-DC 1-OUT 2V 10A 10-Pin SIP
Murata LSN-2/10-D12-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 20W |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSN |
| Voltage - Output 1 | 2V |
| RoHS | Compliant |
No datasheet is available for this part.