
The LSN-2.5/10-D12J-C is a 2.5V 10A 25W SIP DC-DC converter from Murata. It has a nominal input voltage of 12V and is available in rail or tube packaging. The device is RoHS compliant and not radiation hardened. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSN |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |