
The LSN-3.3/10-D12J-C is a 3.3V 10A 33W single output DC-DC converter packaged in a SIP format. It has a nominal input voltage of 12V and is designed for vertical mounting. The device is RoHS compliant and not radiation hardened. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSN |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |