Murata LSN-3.3/10-D5-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 50.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.64mm |
| Max Input Voltage (DC) | 5.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Output Current | 10A |
| Max Output Power | 33W |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | LSN |
| Voltage - Output 1 | 3.3V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN-3.3/10-D5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.