
Board mount DC-DC converter with 10A output current and 53W output power. Features a 0.75V to 5.25V adjustable output voltage range and a 10V to 14V input voltage range, with a nominal input of 12V. Achieves 96.5% efficiency and operates across a -40°C to 85°C temperature range. Housed in a SIP package for through-hole mounting, with dimensions of 2 inches (length) x 0.34 inches (width) x 0.55 inches (height). RoHS compliant.
Murata LSN-T/10-D12-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 50.8mm |
| Efficiency | 96.5% |
| Height | 0.55inch |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 51W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Power | 53W |
| Output Voltage | 5.5V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.25V |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN-T/10-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.