
Board mount DC-DC converter delivering up to 80W output power with a 16A maximum output current. Features a 5V nominal output voltage, adjustable from 0.75V to 5V, and operates from a 10V to 14V input range with a nominal 12V input. Achieves 95.5% efficiency and is housed in a SIP package suitable for through-hole mounting. Operating temperature range spans -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LSN-T/16-D12-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Efficiency | 95.5% |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN-T/16-D12-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.