
Board mount DC-DC converter delivering 3.3V output voltage at 16A, with a maximum output power of 80W and 52.8W power dissipation. Features a 95% efficiency, operating across a wide input voltage range of 3V to 5.5V with a nominal input of 5V. Packaged in a SIP form factor for through-hole mounting, this converter operates from -40°C to 85°C and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Murata LSN-T/16-W3-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LSN-T/16-W3-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Efficiency | 95% |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 52.8W |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 3.3V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LSN-W3 |
| Voltage - Output 1 | 3.3V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN-T/16-W3-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.