
Board mount DC-DC converter delivering 33W output power with a 3.3V nominal output voltage and up to 10A output current. Features a 95% efficiency, non-isolated design, and operates within a 2.4V to 5.5V DC input range. Housed in a SIP package with through-hole mounting, this converter offers a wide operating temperature range of -40°C to 85°C and meets UL94 V-0 flammability rating.
Sign in to ask questions about the Murata LSN2-T/10-W3-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LSN2-T/10-W3-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 50.8mm |
| Efficiency | 95% |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 33W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 114 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSN2 |
| Voltage - Output 1 | 3.3V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/10-W3-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
