
Board mount DC-DC converter delivering 80W maximum output power with a 16A maximum output current. Features a 5V nominal output voltage, adjustable from 0.75V to 5V, and a 12V nominal input voltage operating between 8.3V and 14V. This non-isolated converter boasts 94% efficiency and is housed in a SIP package with through-hole mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Murata LSN2-T/16-D12N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LSN2-T/16-D12N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Depth | 8.13mm |
| Efficiency | 94% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSN2 |
| Voltage - Output 1 | 5V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/16-D12N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
