
Board mount DC-DC converter, 150W output power, 30A max output current, and 5V nominal output voltage. Features a 7V to 14V DC input range, 94% efficiency, and non-isolated operation. This SIP package converter offers a 0.8V to 5V adjustable output voltage and operates from -40°C to 85°C. Through-hole mounting with a vertical orientation.
Sign in to ask questions about the Murata LSN2-T/30-D12-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LSN2-T/30-D12-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 30A |
| Depth | 50.8mm |
| Efficiency | 94% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSN2 |
| Voltage - Output 1 | 5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/30-D12-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.