
Board mount DC-DC converter with 30W output power and 6A maximum output current. Features a single 5V output voltage, adjustable from 750mV to 5V. Operates with a nominal input voltage of 12V, ranging from 8.3V to 14V DC. Achieves 93% efficiency and is housed in a SIP package for through-hole mounting. Rated UL94 V-0 for flammability and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata LSN2-T/6-D12-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LSN2-T/6-D12-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 25.4mm |
| Efficiency | 93% |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Length | 1inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6A |
| Output Power | 30W |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSN2 |
| Voltage - Output 1 | 5V |
| Weight | 7.8g |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/6-D12-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.