
Board mount DC-DC converter with 1 output, delivering 30W maximum output power and 6A maximum output current. Features a 5V nominal output voltage, adjustable from 750mV to 5V. Operates with an input voltage range of 8.3V to 14V DC, with a nominal operating supply voltage of 12V. Achieves 93% efficiency and offers non-isolated operation. Packaged in a SIP form factor with through-hole mounting, measuring 25.4mm in length, 6.98mm in width, and 12.7mm in height. RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata LSN2-T/6-D12N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LSN2-T/6-D12N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 25.4mm |
| Efficiency | 93% |
| Height | 12.7mm |
| Isolation | Non-Isolated |
| Length | 25.4mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6A |
| Output Power | 52W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSN2 |
| Voltage - Output 1 | 5V |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/6-D12N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.