
Board mount DC-DC converter with 6A maximum output current and 3.3V nominal output voltage, delivering up to 20W of power. Features a wide input voltage range of 2.4V to 5.5V DC and achieves 94% efficiency. Operates from -40°C to 85°C, housed in a SIP package with through-hole mounting. Compliant with RoHS standards and UL94 V-0 flammability rating.
Murata LSN2-T/6-W3-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 25.4mm |
| Efficiency | 94% |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Length | 1inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 19.8W |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSN2 |
| Voltage - Output 1 | 3.3V |
| Weight | 7.8g |
| Width | 6.98mm |
| RoHS | Compliant |
No datasheet is available for this part.