
Board mount DC-DC converter, SIP package, delivering up to 6A output current and 19.8W maximum output power. Features a 0.75V to 3.3V adjustable output voltage range and a 2.4V to 5.5V input voltage range. Achieves 94% efficiency with non-isolated operation. Designed for through-hole mounting in a vertical orientation, with dimensions of 1 inch length, 0.28 inch width, and 0.5 inch height. Operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata LSN2-T/6-W3N-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LSN2-T/6-W3N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Depth | 25.4mm |
| Efficiency | 94% |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 1inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 19.8W |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 6A |
| Output Power | 52W |
| Output Voltage | 3.3V |
| Package Quantity | 114 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSN2 |
| Voltage - Output 1 | 3.3V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/6-W3N-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
