
The LXDC2HL12A-050 is a DC/DC converter with an output voltage of 1.2V and a maximum output current of 600mA. It operates with an efficiency of 80% and features overcurrent protection and undervoltage lockout. The device is suitable for surface mount applications and has a maximum power dissipation of 1W. It has a maximum operating temperature range of -40°C to 85°C and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LXDC2HL12A-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Efficiency | 80% |
| Features | UVLO, OCP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LXDC2HL |
| Voltage - Output 1 | 1.2V |
| Width | 0.08inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC2HL12A-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
