
The LXDC2HL Series DC/DC Converter is a surface mount device with a maximum operating temperature range of -40°C to 85°C. It has a maximum output current of 600mA and a maximum power dissipation of 1W. The converter has a minimum input voltage of 2.3V and a maximum input voltage of 5.5V. It features overcurrent protection (OCP) and undervoltage lockout (UVLO).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LXDC2HL15A-051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LXDC2HL15A-051 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Efficiency | 83% |
| Features | UVLO, OCP |
| Height | 0.04inch |
| Length | 0.1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LXDC2HL |
| Voltage - Output 1 | 1.5V |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LXDC2HL15A-051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.